Dialight 556-3805-324F technical specifications.
| Color | Blue |
| Current | 9.5mA |
| Forward Current | 9.5mA |
| Lens Color | Blue |
| Lens Style | Round, Domed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3805-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.