
Dialight 556-3814-304 technical specifications.
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Style | Dome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 556 |
| Termination | Screw |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3814-304 to view detailed technical specifications.
No datasheet is available for this part.