Dialight 556-3903-304 technical specifications.
| Forward Current | 95mA |
| Illumination Color | Orange |
| Lens Color | Orange |
| Lens Style | Dome |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 556-3903-304 to view detailed technical specifications.
No datasheet is available for this part.