Dialight 556-3903-304F technical specifications.
| Color | Orange |
| Current | 95mA |
| Forward Current | 95mA |
| Illumination Color | Orange |
| Lens Style | Round, Domed, Dome |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | 556 |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3903-304F to view detailed technical specifications.
No datasheet is available for this part.