
This single orange LED from Dialight features a round, domed lens and a screw termination. It operates within a temperature range of -30°C to 85°C and has a forward current rating of 95mA. The device is rated for use in IP66 environments and is compliant with RoHS regulations.
Dialight 556-3903-324F technical specifications.
| Color | Orange |
| Forward Current | 95mA |
| Lens Color | Orange |
| Lens Style | Round, Domed |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3903-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
