Dialight 556-3909-324F technical specifications.
| Lens Color | Orange |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 556 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Dialight 556-3909-324F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.