LED Panel Mount Indicators MIN YELLOW LED PMI
Dialight 557-0001-811 technical specifications.
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 557 |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-0001-811 to view detailed technical specifications.
No datasheet is available for this part.