Dialight 557-0001-817F technical specifications.
| Illumination Color | Red, Orange |
| Lens Color | Orange |
| Lens Style | Round, Flat |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-0001-817F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.