Dialight 557-1201-203F technical specifications.
| Color | Green |
| Depth | 19.8mm |
| Forward Current | 50mA |
| Illumination Color | Green |
| Length | 19.8mm |
| Lens Color | Green |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 4.3V |
| Voltage Rating | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1201-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
