
This 12V green LED indication device is designed for panel mount applications. It has a maximum operating temperature range of -25°C to 85°C and a forward current rating of 25mA. The device is water resistant and has a round, domed, dome lens style with a size of 17.8mm. It is available in a bulk packaging option with 5 units per package.
Dialight 557-1203-203 technical specifications.
| Color | Green |
| Current | 25mA |
| Depth | 19.8mm |
| Forward Current | 25mA |
| Illumination Color | Green |
| Length | 19.8mm |
| Lens Color | Green |
| Lens Size | 17.8mm |
| Lens Style | Round, Domed, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1203-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.