
This yellow LED features a maximum operating temperature range of -25°C to 85°C and a voltage rating of 28V. It is designed for panel mount applications and is available in bulk packaging. The LED emits a yellow illumination color and has a yellow lens color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 557-1304-203F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Series | 557 |
| Termination | Wire |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1304-203F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
