Dialight 557-1402-203 technical specifications.
| Color | Green, Red |
| Depth | 19.8mm |
| Forward Current | 80mA |
| Illumination Color | Green, Red |
| Length | 19.8mm |
| Lens Color | Green |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 557-1402-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.