Dialight 557-1402-203F technical specifications.
| Color | Green, Red |
| Forward Current | 80mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1402-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
