
Dual color LED emitter featuring red and green illumination. This panel-mount component has a 17.8mm diameter lens and operates with a 16mA forward current at 5V DC. It includes two elements and three contacts with 140mm wire lead termination. Rated for water resistance, it operates within a temperature range of -25°C to 85°C.
Dialight 557-1412-203 technical specifications.
| Color | Green, Red |
| Current | 16mA |
| Current Rating | 4.38mA |
| Depth | 19.8mm |
| Diameter | 17.8mm |
| Forward Current | 16mA |
| Illumination Color | Green, Red |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Green |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 557-1412-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.