Dialight 557-1422-203F technical specifications.
| Color | Blue, Red |
| Current | 16mA |
| Forward Current | 16mA |
| Illumination Color | Blue, Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1422-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.