
Dialight 557-1501-203F technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Series | 557 |
| Shape | Round |
| Termination | Wire Leads |
| Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1501-203F to view detailed technical specifications.
No datasheet is available for this part.
