
Red single-color LED emitter for panel mounting, featuring a 12V DC rated voltage and 20mA forward current. This LED has a 17.8mm diameter round, flat dome lens and a 19.8mm depth. It operates within a temperature range of -25°C to 85°C and includes 140mm wire leads for termination. The component is water-resistant and designed with two contacts.
Dialight 557-1503-203 technical specifications.
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 19.8mm |
| Diameter | 17.8mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 557-1503-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.