Red single-color LED emitter for panel mounting. Features a 20mA forward current, 24V operating voltage, and a 660nm wavelength. Housed in a 17.8mm diameter round, flat dome lens with a 19.8mm depth and 140mm wire lead termination. Rated for water resistance and operates between -25°C and 85°C.
Dialight 557-1505-203 technical specifications.
| Color | Red |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 19.8mm |
| Diameter | 17.8mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Red |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat, Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wavelength | 660nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 557-1505-203 to view detailed technical specifications.
No datasheet is available for this part.