
Single Color LED Emitter, Yellow, featuring a 17.8mm round, flat lens. This panel-mount LED operates at 20mA forward current and 12V, delivering 3400mcd luminous intensity. Constructed with a polycarbonate lens and wire lead termination, it offers a water-resistant, lead-free, RoHS compliant package with a temperature range of -25°C to 85°C.
Dialight 557-1703-203F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 19.8mm |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Length | 19.8mm |
| Lens Color | Yellow |
| Lens Size | 17.8mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 3400mcd |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Outside Diameter | 19.8mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| RoHS Compliant | Yes |
| Series | 557 |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1703-203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
