Dialight 557-1703-803F technical specifications.
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 557 |
| Shape | Round |
| Termination | Wire |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-1703-803F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.