Dialight 558-0101-806F technical specifications.
| Forward Current | 10mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 10mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 40° |
| Voltage | 2V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0101-806F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.