Dialight 558-0102-003 technical specifications.
| Color | Red |
| Output Current | 10mA |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0102-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.