Dialight 558-0102-007 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Forward Current | 12mA |
| Height | 11.9mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Luminous Intensity | 29mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 60° |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0102-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.