Dialight 558-0201-001 technical specifications.
| Color | Green |
| Current Rating | 25mA |
| Depth | 4.83mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 40° |
| DC Rated Voltage | 3V |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0201-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.