This green LED has a luminous intensity of 16 millicandela and a viewing angle of 40 degrees. It features a round, domed lens with a size of 3mm and a diffused transparency. The LED operates at a voltage of 2.1V and has a wavelength of 563nm.
Dialight 558-0201-809 technical specifications.
| Current | 25mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| Wavelength | 563nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0201-809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.