This green LED has a luminous intensity of 16mcd and a wavelength of 563nm. It operates at a forward current of 10mA and a maximum current of 25mA. The LED is packaged in a bulk quantity of 100 and is RoHS compliant. It features a round, domed lens with a size of 3mm and a diffused transparency.
Dialight 558-0201-810F technical specifications.
| Current | 25mA |
| Forward Current | 10mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| Wavelength | 563nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0201-810F to view detailed technical specifications.
No datasheet is available for this part.