Dialight 558-0202-001 technical specifications.
| Color | Green |
| Current | 12mA |
| Depth | 4.83mm |
| Forward Current | 15mA |
| Length | 4.83mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colored |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire Wrap |
| Viewing Angle | 60° |
| Voltage | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0202-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.