Dialight 558-0202-023F technical specifications.
| Color | Green |
| Current | 12mA |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0202-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
