Dialight 558-0202-806F technical specifications.
| Current | 12mA |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 19mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0202-806F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.