The 558-0202-807 is a green LED from Dialight with a luminous intensity of 19mcd and a wavelength of 565nm. It operates at 5V with a forward current of 12mA. The LED features a round, domed, dome lens with a 3mm size and a 60° viewing angle. It is available in bulk packaging with 100 units per package.
Dialight 558-0202-807 technical specifications.
| Current | 12mA |
| Forward Current | 12mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 19mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0202-807 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.