The Dialight 558-0301-805 is a yellow LED with a luminous intensity of 16mcd and a wavelength of 585nm. It has a 3mm round domed dome lens and operates at a voltage of 2.1V with a maximum current of 20mA. This LED is available in bulk packaging with 25 units per package.
Dialight 558-0301-805 technical specifications.
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 16mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 558 |
| Termination | Wire |
| Viewing Angle | 40° |
| Voltage | 2.1V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0301-805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.