
Single color LED emitter, yellow illumination, diffused lens style with a 3mm round, domed lens. Features a 60° viewing angle, 5V DC rated voltage, and 12mA forward current, producing 2mcd luminous intensity at 585nm wavelength. Housed in a T-1, 3mm package with snap-in front mounting and straight terminations. Operating temperature range from -40°C to 85°C, UL approved, and RoHS compliant.
Dialight 558-0302-001F technical specifications.
| Approvals | UL |
| Package/Case | 0302 |
| Color | Yellow |
| Current | 15mA |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Illumination Color | Yellow |
| Length | 9.68mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Straight |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0302-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
