Dialight 558-0302-003 technical specifications.
| Color | Yellow |
| Luminous Intensity | 12.6mcd |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0302-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.