
Single color yellow LED emitter, T-1 (3mm) package with a diffused, domed lens. Features a 60° viewing angle and 12.6mcd luminous intensity. Operates with a 10mA current, rated for 12mA forward current and 5V DC. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and is UL approved.
Dialight 558-0302-003F technical specifications.
| Approvals | UL |
| Package/Case | 0302 |
| Color | Yellow |
| Current | 10mA |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Illumination Color | Yellow |
| Length | 12.85mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0302-003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.