Dialight 558-0302-027F technical specifications.
| Current | 12mA |
| Current Rating | 12mA |
| Forward Current | 12mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 12.85mm |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Luminous Intensity | 12.6mcd |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 5V |
| Voltage Rating | 5V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0302-027F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.