Single Color LED Emitter, Green illumination, featuring a 3mm round, domed, diffused lens with a colorless lens transparency. This component operates with a forward current of 20mA, a typical current of 30mA, and a forward voltage of 2.1V. It offers a luminous intensity of 70mcd and a viewing angle of 45°, with a wavelength of 565nm. The LED is housed in a T-1 (3mm) package, designed for snap-in mounting with wire termination, and is RoHS compliant.
Dialight 558-0501-001F technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green, Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0501-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.