
Single Color LED emitter, green illumination, featuring a 3mm round, domed, diffused lens with a colorless lens color and clear transparency. Operates with a forward current of 30mA and a forward voltage of 2.1V, producing a luminous intensity of 70mcd at a 45° viewing angle and 565nm wavelength. This RoHS compliant component offers a wide operating temperature range from -55°C to 100°C and utilizes wire lead termination with a snap-in mount.
Dialight 558-0501-003F technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 4.83mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0501-003F to view detailed technical specifications.
No datasheet is available for this part.