Single Color Red LED emitter, featuring a 3mm round, domed, diffused lens. This component operates with a 1.8V forward voltage and a 20mA forward current, delivering 170mcd luminous intensity at a 45° viewing angle. It supports a wide operating temperature range from -55°C to 100°C and is RoHS compliant. The LED emitter is designed for snap-in mounting with wire termination and comes in bulk packaging.
Dialight 558-0701-001F technical specifications.
| Color | Red |
| Current | 40mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 4.83mm |
| Lens Color | Red, Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0701-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
