Dialight 558-0701-003 technical specifications.
| Current | 40mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0701-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.