Red LED panel mount indicator with a 3mm diffused, domed lens. Features a 1.8V forward voltage and 20mA forward current, delivering 170mcd luminous intensity at a 45° viewing angle. Operates across a -40°C to 100°C temperature range with wire lead termination. RoHS compliant.
Dialight 558-0701-007F technical specifications.
| Color | Red |
| Current | 40mA |
| Depth | 4.83mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 4.83mm |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 170mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 45° |
| Voltage | 1.8V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0701-007F to view detailed technical specifications.
No datasheet is available for this part.