Dialight 558-0803-007 technical specifications.
| Color | Blue |
| Current | 20mA |
| Diameter | 3mm |
| Height | 3.53mm |
| Length | 13.8mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 13mcd |
| Mount | Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Voltage | 3.5V |
| Wavelength | 428nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0803-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.