Single color blue LED emitter, T-1 (3mm) package, diffused lens style with a 100° viewing angle. Features a 3.2V forward voltage and 30mA forward current, delivering 13mcd luminous intensity at a 468nm wavelength. Operating temperature range from -25°C to 85°C. RoHS compliant and lead-free.
Dialight 558-0803-007F technical specifications.
| Package/Case | 0803 |
| Color | Blue |
| Current | 30mA |
| Depth | 4.83mm |
| Diameter | 3mm |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 3.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0803-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.