Dialight 558-0803-801 technical specifications.
| Current | 30mA |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 57mcd |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 558 |
| Termination | Wire Wrap |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| Wavelength | 468nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-0803-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.