Dialight 558-0803-802F technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lens Color | Diffused, Blue |
| Lens Style | Dome |
| Luminous Intensity | 57mcd |
| Package Quantity | 5 |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 100° |
| Voltage | 3.5V |
| Wavelength | 468nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0803-802F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
