Dialight 558-0803-807F technical specifications.
| Current | 30mA |
| Lens Color | Blue |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 57mcd |
| Mount | Snap in |
| Package Quantity | 100 |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 100° |
| Voltage | 3.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-0803-807F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
