Single color LED emitter, red illumination with a diffused, round, domed lens measuring 3mm. Features a 50° viewing angle and 1.8mcd luminous intensity. Operates at 1.7V forward voltage with a 7mA forward current. This RoHS compliant component is suitable for snap-in mounting and operates within a temperature range of -55°C to 85°C.
Dialight 558-1101-001F technical specifications.
| Color | Red |
| Current | 7mA |
| Current Rating | 7mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Viewing Angle | 50° |
| Voltage | 1.7V |
| DC Rated Voltage | 2.2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1101-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.