Dialight 558-1101-023F technical specifications.
| Color | Red |
| Current | 7mA |
| Forward Current | 2mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.3mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.7V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1101-023F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.