Dialight 558-1201-007 technical specifications.
| Current Rating | 7mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome |
| Luminous Intensity | 1.4mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 558 |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.7V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 558-1201-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.