Single color LED emitter, yellow illumination, diffused lens style with a 3mm round, domed lens. Features a 60° viewing angle and 1.6mcd luminous intensity. Operates at a forward current of 2mA with a typical forward voltage of 1.8V. This component is RoHS compliant and rated for operation between -25°C and 85°C. Mounts via snap-in, front installation with wire lead termination.
Dialight 558-1201-007F technical specifications.
| Approvals | UL |
| Color | Yellow |
| Current | 7mA |
| Current Rating | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Length | 12.85mm |
| Lens Color | Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Front |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 1.9V |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1201-007F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.