Single Color Green LED emitter, T-1 (3mm) package with a round, domed, diffused lens. Features a 45° viewing angle, 2.1V forward voltage, and 30mA forward current. Delivers 40mcd luminous intensity with a 565nm wavelength. Operates across a wide temperature range from -55°C to 100°C. RoHS compliant and supplied in bulk packaging.
Dialight 558-1501-001F technical specifications.
| Color | Green |
| Current | 30mA |
| Depth | 4.83mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Length | 4.83mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Dome, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 558 |
| Shape | Round |
| Termination | Wire |
| Viewing Angle | 45° |
| Voltage | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 558-1501-001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.